The XC2S200-5FGG256C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals positioned on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage of 2.375 to 2.625 volts. The device measures 17 by 17 millimeters and is packaged in a 256-pin BGA with a 16x16 array. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Sign in to ask questions about the Xilinx XC2S200-5FGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S200-5FGG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 284 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200-5FGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.