The XC2S200-5FGG456I is a Field Programmable Gate Array (FPGA) with 456 terminals, packaged in a 22x22mm S-PBGA-B456. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.375 to 2.625V. This device features 284 inputs and 284 outputs, with a maximum clock frequency of 263 MHz. It is designed for industrial applications.
Sign in to ask questions about the Xilinx XC2S200-5FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S200-5FGG456I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 284 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200-5FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.