The XC2S200-5PQG208Q is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2.375V to 2.625V. The device is packaged in a 208-pin QFP with a plastic package type. It is designed for use in automotive applications and meets the requirements for this temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |