The XC2S200-6FG456C is a Field-Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 2.5V, a minimum of 2.375V, and a maximum of 2.625V. The device features 456 pins and has a pin count of 456. It has 284 outputs and 288 inputs, with a maximum clock frequency of 263. The FPGA is packaged in a 456-pin FBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S200-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 288 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.