The XC2S200-6FGG456C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 263 MHz. The device is packaged in a 22x22mm S-PBGA-B456 package type, with a width and length of 23mm. It has 284 inputs and 284 outputs, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S200-6FGG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 284 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 284 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200-6FGG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.