Xilinx XC2S200E-6FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 289 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200E-6FG456I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.