The XC2S200E-6FTG256I is a 256-pin Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89V and features a maximum clock frequency of 357MHz. The device is packaged in a lead-free, 256-ball Flip-Chip Ball Grid Array (FBGA) with a width and length of 17mm. It has 289 inputs and 289 outputs, with 256 terminals located on the bottom of the package.
Xilinx XC2S200E-6FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 289 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200E-6FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.