The XC2S200E-6PQG208I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 208 terminals in a quad position and is packaged in a lead-free, plastic quad flat package with 208 pins. The device operates within a supply voltage range of 1.71 to 1.89 volts. It features 289 inputs and 289 outputs, with a maximum clock frequency of 357 MHz. This FPGA is suitable for a variety of applications requiring high-performance digital logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S200E-6PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 289 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S200E-6PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.