The XC2S30-5CSG144C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a voltage between 2.375 and 2.625V. The device has 144 terminals and 92 inputs and outputs. It is packaged in a 13x13mm TFBGA package.
Sign in to ask questions about the Xilinx XC2S30-5CSG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S30-5CSG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S30-5CSG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.