The XC2S30-5PQ208C is a Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 208 terminals and is packaged in a 28x28mm QFP package. It requires a supply voltage of 2.375 to 2.625 volts and can operate at a maximum clock frequency of 263 MHz.
Sign in to ask questions about the Xilinx XC2S30-5PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S30-5PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 132 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 136 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S30-5PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.