
The XC2S30-5VQ100C is a 100-pin VQFP Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 263MHz. The device requires a supply voltage of 2.375 to 2.625V and has 64 inputs and 60 outputs. The package type is plastic, VQFP-100.
Sign in to ask questions about the Xilinx XC2S30-5VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S30-5VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 60 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S30-5VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.