The XC2S30-6CS144C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 144 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B144. The device measures 12mm in width and length and has a pin count of 144. It operates within a supply voltage range of 2.375 to 2.625 volts and has 92 outputs, 96 inputs, and a maximum clock frequency of 263MHz.
Sign in to ask questions about the Xilinx XC2S30-6CS144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S30-6CS144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S30-6CS144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.