The XC2S30-6VQG100C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 100-pin TQFP package. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The device has 92 inputs and 92 outputs, with a maximum clock frequency of 263 MHz.
Xilinx XC2S30-6VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S30-6VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.