The XC2S300E-7FT256C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a commercial extended temperature range of 0 to 85 degrees Celsius. It has 256 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B256. The device measures 17mm in width and length, and has a pin count of 256. It operates at a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The FPGA has 329 inputs and 329 outputs, and supports a clock frequency of up to 400 MHz.
Xilinx XC2S300E-7FT256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 329 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 329 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S300E-7FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.