The XC2S300E-7PQG208C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.71 to 1.89V. The device is packaged in a QFP-208 lead-free, plastic package. It has a pin count of 208 and features 329 inputs and 329 outputs, with a maximum clock frequency of 400 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S300E-7PQG208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 329 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 329 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S300E-7PQG208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.