The XC2S400E-6FG456C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 456 terminals and is packaged in a 23mm x 23mm FBGA package. The device operates within a supply voltage range of 1.71V to 1.89V and has 410 outputs and 410 inputs. The maximum clock frequency is 357 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S400E-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.