The XC2S400E-6FG676C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0°C to 85°C and has a supply voltage of 1.71V to 1.89V. The device features 676 terminals and 410 inputs and outputs. It can operate at a maximum clock frequency of 357 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S400E-6FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.