The XC2S400E-6FG676I is a 676-pin field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. The device features 410 inputs and 410 outputs. It is packaged in a 27x27mm S-PBGA-B676 package, suitable for bottom-terminal mounting.
Xilinx XC2S400E-6FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.