The XC2S400E-6FGG456I is a Field Programmable Gate Array from Xilinx, featuring 456 terminals positioned on the bottom. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. The device is packaged in a lead-free, 456-pin FBGA. It has 410 outputs and 410 inputs, making it suitable for various applications in the microcontrollers, microprocessors, and FPGAs category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S400E-6FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S400E-6FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.