This Xilinx field programmable gate array operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.8 volts, with a minimum and maximum voltage of 1.71 and 1.89 volts, respectively. The device features 676 pins and is packaged in a lead-free, 676-pin flip-chip ball grid array. It has 410 inputs and 410 outputs, with a maximum clock frequency of 357 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S400E-6FGG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FGG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.