The XC2S400E-6FGG676I is a 676-pin field-programmable gate array from Xilinx, designed for use in a variety of applications. It operates within a supply voltage range of 1.71 to 1.89 volts. The device is packaged in a LEAD FREE, FBGA-676 package, measuring 27mm in width and length. It features 410 inputs and 410 outputs, with a maximum clock frequency of 357 MHz. The XC2S400E-6FGG676I is suitable for use in a range of operating temperatures.
Xilinx XC2S400E-6FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 410 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 410 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S400E-6FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.