The XC2S50-5PQ208I is a 2.5V field-programmable gate array (FPGA) packaged in a 28x28mm 208-pin quad QFP. It has 140 outputs and can operate at a maximum clock frequency of 263 MHz. The device has 144 inputs and is suitable for a variety of applications. The package type is plastic quad flat pack (QFP-208).
Sign in to ask questions about the Xilinx XC2S50-5PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S50-5PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-5PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.