
The XC2S50-5PQG208C is a Field-Programmable Gate Array (FPGA) packaged in a 208-pin Quad Flat Package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 176 inputs and 176 outputs, and its clock frequency is maximized at 263 MHz. The supply voltage is between 2.375 and 2.625 volts. The package measures 28mm in width and length, with a 1.2mm square pitch and 20mm lead length.
Xilinx XC2S50-5PQG208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-5PQG208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.