The XC2S50-5PQG208Q is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 208 terminals in a quad position, S-PQFP-G208 JEDEC package code. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device requires a supply voltage of 2.375V to 2.625V, with a nominal voltage of 2.5V.
Xilinx XC2S50-5PQG208Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.