The XC2S50-5TQ144Q is a Field Programmable Gate Array (FPGA) from Xilinx, designed to operate within a temperature range of -40 to 125 degrees Celsius. This device features 144 terminals in a quad terminal position, with a pin count of 144 and a package type of plastic TQFP-144. It has a nominal supply voltage of 2.5V, with minimum and maximum supply voltages of 2.375V and 2.625V, respectively. The XC2S50-5TQ144Q supports up to 92 outputs and 96 inputs, with a maximum clock frequency of 263MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S50-5TQ144Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-5TQ144Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.