Field Programmable Gate Array (FPGA) with 384 Configurable Logic Blocks (CLBs) and 50,000 system gates. Features a maximum clock frequency of 263 MHz and 1728 logic cells. Operates with a nominal supply voltage of 2.5V, ranging from 2.375V to 2.625V. Housed in a 144-terminal, 20mm x 20mm Quad Flat Package (QFP). Suitable for operation between 0°C and 85°C.
Xilinx XC2S50-5TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-5TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.