The XC2S50-5TQG144I is a field programmable gate array (FPGA) with an industrial temperature range of -40 to 85 degrees Celsius. It has 144 terminals and a quad terminal position. The device operates at a supply voltage of 2.375 to 2.625 volts and has a maximum clock frequency of 263 MHz. The XC2S50-5TQG144I is packaged in a plastic TQFP-144 package.
Xilinx XC2S50-5TQG144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-5TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.