The XC2S50-6FG256C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals on the bottom position. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 2.5V. The device has 176 outputs and 180 inputs, with a maximum clock frequency of 263 MHz. It is packaged in a 17x17mm S-PBGA-B256 package type.
Xilinx XC2S50-6FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-6FG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.