The XC2S50-6PQG208C is a 208-pin field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 2.5V. The device has 176 inputs and 176 outputs, with a maximum clock frequency of 263 MHz. It is packaged in a quad flat package (QFP) with a size of 28x28mm. The device is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC2S50-6PQG208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 176 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50-6PQG208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.