The XC2S50E-6FT256I is a 256-terminal Field Programmable Gate Array (FPGA) packaged in a S-PBGA-B256. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 357MHz. The device features 182 inputs and 182 outputs. It is available in a 17x17mm FBGA-256 package with a bottom terminal position.
Sign in to ask questions about the Xilinx XC2S50E-6FT256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S50E-6FT256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50E-6FT256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.