The XC2S50E is a commercial extended temperature grade field-programmable gate array from Xilinx. It features a 208-pin quad flat package with a maximum clock frequency of 357 MHz. The device operates within a supply voltage range of 1.71 to 1.89 volts and has a temperature range of 0 to 85 degrees Celsius. The XC2S50E has 182 inputs and 182 outputs, making it suitable for a variety of applications.
Sign in to ask questions about the Xilinx XC2S50E-6PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S50E-6PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50E-6PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.