The XC2S50E-6PQG208I is a 208-pin quad QFP field-programmable gate array from Xilinx with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 1.89V. It has 182 inputs and 182 outputs, and can operate at a maximum clock frequency of 357 MHz. The device is packaged in a lead-free plastic QFP-208 package with dimensions of 28mm in width and 28mm in length. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC2S50E-6PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2S50E-6PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S50E-6PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.