The XC2S600E-6FGG456I is a 456-pin lead-free flip-chip ball grid array (FBGA) field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and features 514 inputs and 514 outputs. The device has a maximum clock frequency of 357 MHz and is packaged in a 23mm x 23mm FBGA-456 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2S600E-6FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 514 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 514 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S600E-6FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.