The XC2S600E-7FG676C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 676-pin Flip-Chip Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.71 and 1.89V. This device features 514 inputs and 514 outputs, with a maximum clock frequency of 357 MHz.
Xilinx XC2S600E-7FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 514 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 514 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2S600E-7FG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.