The XC2V1000-4FFG896C is a Field Programmable Gate Array (FPGA) from Xilinx with 896 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 650MHz. The device is packaged in a 31 x 31 mm, 1 mm pitch, flip chip, ball grid array (FBGA-896) package. It is suitable for use in a variety of applications requiring high-performance digital logic and signal processing.
Xilinx XC2V1000-4FFG896C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 650 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-4FFG896C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.