The XC2V1000-4FG456I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals on the bottom and a JEDEC package code of S-PBGA-B456. It measures 23mm in width and length, with a 1mm pitch and a MO-034AAJ-1 package type. The device operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 650MHz. It includes 324 inputs and 324 outputs.
Xilinx XC2V1000-4FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 324 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 324 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-4FG456I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.