Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 750MHz, 11520-Cell, CMOS, PBGA575, 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575
Xilinx XC2V1000-5BG575I technical specifications.
| Number of Terminals | 575 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 328 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-5BG575I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.