The XC2V1000-5FGG456I is a 456-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 750 MHz. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free FBGA-456 package. It has 324 inputs and 324 outputs. The XC2V1000-5FGG456I is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XC2V1000-5FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 324 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 324 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-5FGG456I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.