The XC2V1000-6FG256C is a 256-pin field-programmable gate array from Xilinx, operating within a supply voltage range of 1.425 to 1.575 volts. It features a maximum clock frequency of 820 MHz and has 172 inputs and 172 outputs. The device is packaged in a 17 x 17 mm, 1 mm pitch, MO-034AAF-1, FBGA-256 package, suitable for bottom-terminal mounting. The XC2V1000-6FG256C is rated for operation within a temperature range of 0 to 85°C.
Sign in to ask questions about the Xilinx XC2V1000-6FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V1000-6FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 172 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1000-6FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.