The XC2V1000-6FGG256I is a 256-terminal field-programmable gate array from Xilinx. It has a nominal supply voltage of 1.5V and can operate within a supply voltage range of 1.425V to 1.575V. The device has a maximum clock frequency of 820MHz. It features 172 inputs and 172 outputs. The XC2V1000-6FGG256I is packaged in a 16x16mm BGA256 package type.
Xilinx XC2V1000-6FGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 172 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 172 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.