The XC2V1500-4FFG896C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 896 terminals and operates within a temperature range of 0 to 85°C. The device requires a supply voltage between 1.425 and 1.575V. The FPGA has a maximum clock frequency of 650 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2V1500-4FFG896C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V1500-4FFG896C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-4FFG896C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.