The XC2V1500-4FGG676C is a 676-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.5V and a maximum clock frequency of 650 MHz. The FPGA is packaged in a 27 x 27 mm, 1 mm pitch, lead-free S-PBGA-B676 package.
Xilinx XC2V1500-4FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 392 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 392 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-4FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.