The XC2V1500-4FGG676I is a Field Programmable Gate Array (FPGA) from Xilinx. It operates at a supply voltage of 1.425-1.575V and has a maximum clock frequency of 650MHz. The device has 676 pins and is packaged in a 27x27mm, 1mm pitch, lead-free FBGA. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC2V1500-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 392 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 392 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-4FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.