The XC2V1500-5FF896C is a 896-pin field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 528 inputs and 528 outputs, with a maximum clock frequency of 750 MHz. It is supplied with a nominal voltage of 1.5V, a minimum voltage of 1.425V, and a maximum voltage of 1.575V. The FPGA is packaged in a 31x31mm, 1mm pitch, MS-034AAN-1, flip chip, FBGA-896 package.
Xilinx XC2V1500-5FF896C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 528 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 528 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-5FF896C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.