The XC2V1500-5FFG896I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 31 x 31 mm, 1 mm pitch, MS-034AAN-1, flip chip, 896-pin FBGA. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 750 MHz. The device has 896 terminals located on the bottom of the package.
Xilinx XC2V1500-5FFG896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-5FFG896I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.