The XC2V1500-6BGG575C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 575 terminals and a JEDEC package code of S-PBGA-B575. The device is supplied with a nominal voltage of 1.5V, a minimum voltage of 1.425V, and a maximum voltage of 1.575V. It has 392 outputs and 392 inputs, and can operate at a maximum clock frequency of 820 MHz. The FPGA is packaged in a BGA package with dimensions of 24mm x 24mm and a pin count of 575.
Xilinx XC2V1500-6BGG575C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 575 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 392 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 392 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-6BGG575C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.