The XC2V1500-6FF896I is a Field Programmable Gate Array (FPGA) with 896 terminals, packaged in a 31 x 31 mm S-PBGA-B896 package. It operates at a nominal supply voltage of 1.5V, with a minimum and maximum voltage range of 1.425V and 1.575V, respectively. The device features 528 inputs and 528 outputs, with a maximum clock frequency of 820 MHz. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC2V1500-6FF896I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V1500-6FF896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 528 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 528 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-6FF896I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.