The XC2V1500-6FG676C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 676 terminals and operates within a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA has 392 inputs and 392 outputs, with a maximum clock frequency of 820 MHz. It is packaged in a 27 x 27 mm, 1 mm pitch, MS-034AAL-1, FBGA-676 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2V1500-6FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 392 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 392 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V1500-6FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.