The XC2V2000-4BF957C is a 957-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 40 x 40 mm BGA with 1.27 mm pitch. It operates over a temperature range of 0 to 85 degrees Celsius and requires a supply voltage of 1.425 to 1.575 volts. The device has 624 inputs and 624 outputs, and can operate at a maximum clock frequency of 650 MHz.
Sign in to ask questions about the Xilinx XC2V2000-4BF957C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-4BF957C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 957 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 624 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-4BF957C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.