Field Programmable Gate Array, 2688 CLBs, 2000000 Gates, 650MHz, CMOS, PBGA957, 40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957
Sign in to ask questions about the Xilinx XC2V2000-4BFG957C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-4BFG957C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 957 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-4BFG957C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.